Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LM2734XQMKE/NOPB

DigiKey Part Number
LM2734XQMKE/NOPBTR-ND - Tape & Reel (TR)
LM2734XQMKE/NOPBCT-ND - Cut Tape (CT)
LM2734XQMKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2734XQMKE/NOPB
Description
IC REG BUCK ADJ 1A TSOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2734XQMKE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.6MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
TSOT-23-6
Voltage - Input (Max)
20V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2734XMK/NOPBTexas Instruments3 705LM2734XMK/NOPBCT-ND113,04000 KčParametric Equivalent
In-Stock: 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,26000 Kč128,26 Kč
1098,27100 Kč982,71 Kč
2590,79640 Kč2 269,91 Kč
10082,57320 Kč8 257,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25078,65360 Kč19 663,40 Kč
50076,29026 Kč38 145,13 Kč
75075,10677 Kč56 330,08 Kč
1 25073,79594 Kč92 244,93 Kč
1 75073,02941 Kč127 801,47 Kč
2 50072,29242 Kč180 731,05 Kč
Manufacturers Standard Package
Unit Price without VAT:128,26000 Kč
Unit Price with VAT:155,19460 Kč