LM2734XQMKX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 705
Unit Price: 113,04000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2734XQMKX/NOPB

DigiKey Part Number
296-43040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2734XQMKX/NOPB
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2734XQMKX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
1.6MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
SOT-23-THIN
Voltage - Input (Max)
20V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2734XMK/NOPBTexas Instruments3 705LM2734XMK/NOPBCT-ND113,04000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 187 802 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00068,41021 Kč205 230,63 Kč
Manufacturers Standard Package
Unit Price without VAT:68,41021 Kč
Unit Price with VAT:82,77635 Kč

Other Suppliers on DigiKey

187 802In Stock
Ships from Rochester Electronics, LLC