Thermostat 0°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-HHD/NOPB

DigiKey Part Number
296-44186-2-ND - Tape & Reel (TR)
296-44186-1-ND - Cut Tape (CT)
296-44186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5X-HHD/NOPB
Description
THERMOSTAT 0DEGC ACT HI SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 0°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5X-HHD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
0°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Push-Pull
Output
Active High
Output Function
UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
520,66200 Kč103,31 Kč
1019,63300 Kč196,33 Kč
2518,41120 Kč460,28 Kč
5017,56700 Kč878,35 Kč
10016,79840 Kč1 679,84 Kč
50015,25000 Kč7 625,00 Kč
1 00014,67466 Kč14 674,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,85959 Kč41 578,77 Kč
6 00013,40005 Kč80 400,30 Kč
9 00013,14911 Kč118 341,99 Kč
15 00012,85051 Kč192 757,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč