53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

5.0SMLJ33CA-TP

DigiKey Part Number
5.0SMLJ33CA-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ33CA-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ33CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ33CA-TP
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
93.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1036,93500 Kč369,35 Kč
10025,26900 Kč2 526,90 Kč
50020,28154 Kč10 140,77 Kč
1 00018,67814 Kč18 678,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,64371 Kč49 931,13 Kč
6 00015,62034 Kč93 722,04 Kč
9 00015,22355 Kč137 011,95 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč