


R1D-0515/HP | |
|---|---|
DigiKey Part Number | 945-3287-ND |
Manufacturer | |
Manufacturer Product Number | R1D-0515/HP |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-0515/HP Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,76000 Kč | 208,76 Kč |
| 5 | 200,96400 Kč | 1 004,82 Kč |
| 10 | 197,71000 Kč | 1 977,10 Kč |
| 25 | 193,48880 Kč | 4 837,22 Kč |
| 50 | 190,34400 Kč | 9 517,20 Kč |
| 100 | 187,24900 Kč | 18 724,90 Kč |
| 250 | 183,22976 Kč | 45 807,44 Kč |
| 500 | 180,24324 Kč | 90 121,62 Kč |
| Unit Price without VAT: | 208,76000 Kč |
|---|---|
| Unit Price with VAT: | 252,59960 Kč |





