
S36SE05003NRFB | |
|---|---|
DigiKey Part Number | 941-1004-ND |
Manufacturer | |
Manufacturer Product Number | S36SE05003NRFB |
Description | DC DC CONVERTER 5V 17W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | S36SE05003NRFB Models |
Category | Power (Watts) 17 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 127°C |
Type Isolated Module | Efficiency 83.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,33000 Kč | 427,33 Kč |
| 5 | 411,43800 Kč | 2 057,19 Kč |
| 10 | 404,74300 Kč | 4 047,43 Kč |
| 36 | 392,69167 Kč | 14 136,90 Kč |
| 72 | 386,30181 Kč | 27 813,73 Kč |
| 108 | 382,60963 Kč | 41 321,84 Kč |
| 252 | 374,99929 Kč | 94 499,82 Kč |
| 504 | 368,87917 Kč | 185 915,10 Kč |
| Unit Price without VAT: | 427,33000 Kč |
|---|---|
| Unit Price with VAT: | 517,06930 Kč |








