


IEA48003A280V-001-R | |
|---|---|
DigiKey Part Number | IEA48003A280V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IEA48003A280V-001-R |
Description | DC DC CONVERTER 28V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.67A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEA48003A280V-001-R Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,06000 Kč | 1 191,06 Kč |
| 10 | 1 128,19900 Kč | 11 281,99 Kč |
| 25 | 1 104,01520 Kč | 27 600,38 Kč |
| 50 | 1 086,03760 Kč | 54 301,88 Kč |
| 100 | 1 068,33760 Kč | 106 833,76 Kč |
| Unit Price without VAT: | 1 191,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,18260 Kč |





