
RO-053.3S | |
|---|---|
DigiKey Part Number | 945-1524-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-053.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-053.3S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 5 | 134,17800 Kč | 670,89 Kč |
| 10 | 132,01400 Kč | 1 320,14 Kč |
| 25 | 129,20480 Kč | 3 230,12 Kč |
| 50 | 127,10500 Kč | 6 355,25 Kč |
| 100 | 125,04100 Kč | 12 504,10 Kč |
| 250 | 122,35872 Kč | 30 589,68 Kč |
| 500 | 120,36516 Kč | 60 182,58 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |




