
LM2594HVM-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2594HVM-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2594HVM-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594HVM-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 104,68200 Kč | 1 046,82 Kč |
| 95 | 88,41442 Kč | 8 399,37 Kč |
| 190 | 85,15168 Kč | 16 178,82 Kč |
| 285 | 83,51754 Kč | 23 802,50 Kč |
| 570 | 81,12042 Kč | 46 238,64 Kč |
| 1 045 | 79,37481 Kč | 82 946,68 Kč |
| 2 565 | 77,27820 Kč | 198 218,58 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |









