4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163311043

DigiKey Part Number
900-2163311043-ND
Manufacturer
Manufacturer Product Number
2163311043
Description
EDGE LOCK R-S 4CKT 300MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2163311043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
169,72000 Kč69,72 Kč
1059,18400 Kč591,84 Kč
2555,47080 Kč1 386,77 Kč
5052,81860 Kč2 640,93 Kč
10050,29520 Kč5 029,52 Kč
25047,14576 Kč11 786,44 Kč
50044,89548 Kč22 447,74 Kč
1 00042,75375 Kč42 753,75 Kč
2 50040,07959 Kč100 198,98 Kč
Unit Price without VAT:69,72000 Kč
Unit Price with VAT:84,36120 Kč