
2196781044 | |
|---|---|
DigiKey Part Number | 900-2196781044-ND |
Manufacturer | |
Manufacturer Product Number | 2196781044 |
Description | MICRO LATCH 2.0 R-R 4CKT 600MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196781044 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Cable 0.079" (2.00mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,88900 Kč | 788,89 Kč |
| 25 | 73,93800 Kč | 1 848,45 Kč |
| 50 | 70,41040 Kč | 3 520,52 Kč |
| 100 | 67,04660 Kč | 6 704,66 Kč |
| 250 | 62,84784 Kč | 15 711,96 Kč |
| 500 | 59,84892 Kč | 29 924,46 Kč |
| 1 000 | 56,99382 Kč | 56 993,82 Kč |
| 2 500 | 53,42941 Kč | 133 573,52 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


