
2196781043 | |
|---|---|
DigiKey Part Number | 900-2196781043-ND |
Manufacturer | |
Manufacturer Product Number | 2196781043 |
Description | MICRO LATCH 2.0 R-R 4CKT 300MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196781043 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Cable 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,05200 Kč | 650,52 Kč |
| 25 | 60,96960 Kč | 1 524,24 Kč |
| 50 | 58,05520 Kč | 2 902,76 Kč |
| 100 | 55,28140 Kč | 5 528,14 Kč |
| 250 | 51,81972 Kč | 12 954,93 Kč |
| 500 | 49,34698 Kč | 24 673,49 Kč |
| 1 000 | 46,99289 Kč | 46 992,89 Kč |
| 2 500 | 44,05322 Kč | 110 133,05 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |




