4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781041

DigiKey Part Number
900-2196781041-ND
Manufacturer
Manufacturer Product Number
2196781041
Description
MICRO LATCH 2.0 R-R 4CKT 100MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2196781041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1053,02000 Kč530,20 Kč
2549,68960 Kč1 242,24 Kč
5047,31680 Kč2 365,84 Kč
10045,05750 Kč4 505,75 Kč
25042,23536 Kč10 558,84 Kč
50040,21998 Kč20 109,99 Kč
1 00038,30077 Kč38 300,77 Kč
2 50035,90482 Kč89 762,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč