
2196781063 | |
|---|---|
DigiKey Part Number | 900-2196781063-ND |
Manufacturer | |
Manufacturer Product Number | 2196781063 |
Description | MICRO LATCH 2.0 R-R 6CKT 300MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196781063 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Cable 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,28600 Kč | 842,86 Kč |
| 25 | 78,99440 Kč | 1 974,86 Kč |
| 50 | 75,21900 Kč | 3 760,95 Kč |
| 100 | 71,62630 Kč | 7 162,63 Kč |
| 250 | 67,14152 Kč | 16 785,38 Kč |
| 500 | 63,93724 Kč | 31 968,62 Kč |
| 1 000 | 60,88769 Kč | 60 887,69 Kč |
| 2 500 | 57,07945 Kč | 142 698,62 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |






