6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781061

DigiKey Part Number
900-2196781061-ND
Manufacturer
Manufacturer Product Number
2196781061
Description
MICRO LATCH 2.0 R-R 6CKT 100MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2196781061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
0.328' (100.00mm, 3.94")
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
6
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,53200 Kč705,32 Kč
2566,11000 Kč1 652,75 Kč
5062,95200 Kč3 147,60 Kč
10059,94300 Kč5 994,30 Kč
25056,18980 Kč14 047,45 Kč
50053,50836 Kč26 754,18 Kč
1 00050,95606 Kč50 956,06 Kč
2 50047,76869 Kč119 421,73 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč