
LM2578AMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35395-2-ND - Tape & Reel (TR) 296-35395-1-ND - Cut Tape (CT) 296-35395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2578AMX/NOPB |
Description | IC REG BUCK BOOST 750MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2578AMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,99000 Kč | 89,99 Kč |
| 10 | 68,21800 Kč | 682,18 Kč |
| 25 | 62,77320 Kč | 1 569,33 Kč |
| 100 | 56,78670 Kč | 5 678,67 Kč |
| 250 | 53,93304 Kč | 13 483,26 Kč |
| 500 | 52,21290 Kč | 26 106,45 Kč |
| 1 000 | 50,79729 Kč | 50 797,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,30261 Kč | 123 256,53 Kč |
| Unit Price without VAT: | 89,99000 Kč |
|---|---|
| Unit Price with VAT: | 108,88790 Kč |







