Diode 100 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA2H100T3G

DigiKey Part Number
MBRA2H100T3GOSTR-ND - Tape & Reel (TR)
MBRA2H100T3GOSCT-ND - Cut Tape (CT)
MBRA2H100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA2H100T3G
Description
DIODE SCHOTTKY 100V 2A SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA2H100T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
8 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA2100-HFComchip Technology11 819641-1693-1-ND15,64000 KčSimilar
RB068L100TE25Rohm Semiconductor971RB068L100TE25CT-ND16,27000 KčSimilar
In-Stock: 13 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1021,50200 Kč215,02 Kč
10014,31100 Kč1 431,10 Kč
50011,22568 Kč5 612,84 Kč
1 00010,23233 Kč10 232,33 Kč
2 0009,39687 Kč18 793,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,86369 Kč39 318,45 Kč
10 0007,42977 Kč74 297,70 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč