
RB068L100TE25 | |
|---|---|
DigiKey Part Number | RB068L100TE25TR-ND - Tape & Reel (TR) RB068L100TE25CT-ND - Cut Tape (CT) RB068L100TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L100TE25 |
Description | DIODE SCHOTTKY 100V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB068LAM100TR | Rohm Semiconductor | 17 758 | RB068LAM100CT-ND | 12,18000 Kč | Similar |
| B2100A-13-F | Diodes Incorporated | 196 | B2100A-13-FDICT-ND | 12,60000 Kč | Direct |
| B1100B-13-F | Diodes Incorporated | 28 244 | B1100B-FDICT-ND | 13,02000 Kč | Similar |
| B1100LB-13-F | Diodes Incorporated | 26 177 | B1100LB-FDICT-ND | 10,92000 Kč | Similar |
| CDBA2100-HF | Comchip Technology | 12 819 | 641-1693-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 500 | 4,97232 Kč | 2 486,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,21052 Kč | 6 315,78 Kč |
| 3 000 | 3,82640 Kč | 11 479,20 Kč |
| 4 500 | 3,63060 Kč | 16 337,70 Kč |
| 7 500 | 3,41049 Kč | 25 578,67 Kč |
| 10 500 | 3,28015 Kč | 34 441,57 Kč |
| 15 000 | 3,15341 Kč | 47 301,15 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

