
RB068LAM100TR | |
|---|---|
DigiKey Part Number | RB068LAM100TR-ND - Tape & Reel (TR) RB068LAM100CT-ND - Cut Tape (CT) RB068LAM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM100TR |
Description | DIODE SCHOTTKY 100V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM100TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 500 | 3,62342 Kč | 1 811,71 Kč |
| 1 000 | 3,23852 Kč | 3 238,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74878 Kč | 8 246,34 Kč |
| 6 000 | 2,50191 Kč | 15 011,46 Kč |
| 9 000 | 2,37609 Kč | 21 384,81 Kč |
| 15 000 | 2,23466 Kč | 33 519,90 Kč |
| 21 000 | 2,15090 Kč | 45 168,90 Kč |
| 30 000 | 2,06949 Kč | 62 084,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







