


B1100LB-13-F | |
|---|---|
DigiKey Part Number | B1100LB-FDITR-ND - Tape & Reel (TR) B1100LB-FDICT-ND - Cut Tape (CT) B1100LB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1100LB-13-F |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B1100LB-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD2010S100S1R0 | KYOCERA AVX | 5 781 | 478-SD2010S100S1R0CT-ND | 2,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 100 | 4,23580 Kč | 423,58 Kč |
| 500 | 3,17338 Kč | 1 586,69 Kč |
| 1 000 | 2,83051 Kč | 2 830,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39414 Kč | 7 182,42 Kč |
| 6 000 | 2,17412 Kč | 13 044,72 Kč |
| 9 000 | 2,06194 Kč | 18 557,46 Kč |
| 15 000 | 1,93584 Kč | 29 037,60 Kč |
| 21 000 | 1,86113 Kč | 39 083,73 Kč |
| 30 000 | 1,78853 Kč | 53 655,90 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |










