
BWCU00201212371M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00201212371M02TR-ND - Tape & Reel (TR) 553-BWCU00201212371M02CT-ND - Cut Tape (CT) 553-BWCU00201212371M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212371M02 |
Description | CMC 280MA 2LN 370 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms 280mA DCR 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 280mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 450mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 370 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 25 | 2,41920 Kč | 60,48 Kč |
| 50 | 2,28160 Kč | 114,08 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 250 | 1,98880 Kč | 497,20 Kč |
| 500 | 1,87490 Kč | 937,45 Kč |
| 1 000 | 1,76792 Kč | 1 767,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66677 Kč | 3 333,54 Kč |
| 4 000 | 1,57157 Kč | 6 286,28 Kč |
| 6 000 | 1,51842 Kč | 9 110,52 Kč |
| 10 000 | 1,45409 Kč | 14 540,90 Kč |
| 14 000 | 1,41323 Kč | 19 785,22 Kč |
| 20 000 | 1,37121 Kč | 27 424,20 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


