
ACPL-W21L-500E | |
|---|---|
DigiKey Part Number | 516-3692-2-ND - Tape & Reel (TR) 516-3692-1-ND - Cut Tape (CT) 516-3692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W21L-500E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 11ns, 11ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 49,87000 Kč | 498,70 Kč |
| 100 | 38,87570 Kč | 3 887,57 Kč |
| 500 | 34,04448 Kč | 17 022,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,47110 Kč | 32 471,10 Kč |
| 2 000 | 31,13930 Kč | 62 278,60 Kč |
| 3 000 | 30,45753 Kč | 91 372,59 Kč |
| 5 000 | 29,68861 Kč | 148 443,05 Kč |
| 7 000 | 29,23180 Kč | 204 622,60 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |




