Parametric Equivalent

LM2576HVT-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2576HVT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVT-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVT-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,31000 Kč | 1 113,10 Kč |
| 45 | 98,65333 Kč | 4 439,40 Kč |
| 135 | 92,26363 Kč | 12 455,59 Kč |
| 270 | 89,13496 Kč | 24 066,44 Kč |
| 540 | 86,55998 Kč | 46 742,39 Kč |
| 1 035 | 84,55965 Kč | 87 519,24 Kč |
| 2 520 | 82,35315 Kč | 207 529,94 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |







