
ZTX749 | |
|---|---|
DigiKey Part Number | ZTX749-ND |
Manufacturer | |
Manufacturer Product Number | ZTX749 |
Description | TRANS PNP 25V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 2 A 160MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 100 | 13,28330 Kč | 1 328,33 Kč |
| 500 | 10,39276 Kč | 5 196,38 Kč |
| 1 000 | 9,46212 Kč | 9 462,12 Kč |
| 4 000 | 8,02108 Kč | 32 084,32 Kč |
| 8 000 | 7,46765 Kč | 59 741,20 Kč |
| 12 000 | 7,18585 Kč | 86 230,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



