
LM2576HVT-ADJ | |
|---|---|
DigiKey Part Number | 296-41560-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVT-ADJ |
Description | IC REG BUCK ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVT-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |











