
CD74HCT259E | |
|---|---|
DigiKey Part Number | 296-2109-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT259E |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259E Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 16ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 25 | 10,56960 Kč | 264,24 Kč |
| 100 | 9,27240 Kč | 927,24 Kč |
| 250 | 8,65252 Kč | 2 163,13 Kč |
| 500 | 8,27838 Kč | 4 139,19 Kč |
| 1 000 | 7,97055 Kč | 7 970,55 Kč |
| 2 500 | 7,64538 Kč | 19 113,45 Kč |
| 5 000 | 7,44950 Kč | 37 247,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |







