
CD74HCT4075E | |
|---|---|
DigiKey Part Number | 296-2157-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4075E |
Description | IC GATE OR 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4075E Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,72800 Kč | 187,28 Kč |
| 25 | 16,95120 Kč | 423,78 Kč |
| 100 | 14,99720 Kč | 1 499,72 Kč |
| 250 | 14,06580 Kč | 3 516,45 Kč |
| 500 | 13,50310 Kč | 6 751,55 Kč |
| 1 000 | 13,04053 Kč | 13 040,53 Kč |
| 2 500 | 12,55218 Kč | 31 380,45 Kč |
| 5 000 | 12,25774 Kč | 61 288,70 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |





