
CD74HCT393E | |
|---|---|
DigiKey Part Number | 296-2116-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT393E |
Description | IC BINARY COUNTER DL 4BIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT393E Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 27 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,02910 Kč | 902,91 Kč |
| 250 | 8,42104 Kč | 2 105,26 Kč |
| 500 | 8,05526 Kč | 4 027,63 Kč |
| 1 000 | 7,75393 Kč | 7 753,93 Kč |
| 2 500 | 7,43581 Kč | 18 589,53 Kč |
| 5 000 | 7,24410 Kč | 36 220,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




