SST39SF040-70-4C-PHE is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 206
Unit Price: 2,28000 Kč
Datasheet
FLASH Memory IC 4Mbit Parallel 70 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39SF040-70-4C-PHE

DigiKey Part Number
SST39SF040-70-4C-PHE-ND
Manufacturer
Manufacturer Product Number
SST39SF040-70-4C-PHE
Description
IC FLASH 4MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 70 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SST39SF040-70-4C-PHE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tube
Access Time
70 ns
Part Status
Last Time Buy
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PDIP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39SF040-70-4C-NHEMicrochip Technology206SST39SF040-70-4C-NHE-ND2,28000 KčMFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 01.07.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
2579,37240 Kč1 984,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč