



ED32DT | |
|---|---|
DigiKey Part Number | ED3053-5-ND |
Manufacturer | |
Manufacturer Product Number | ED32DT |
Description | CONN IC DIP SOCKET 32POS TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 32 (2 x 16) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 110°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 20mOhm |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 15 | 16,78467 Kč | 251,77 Kč |
| 30 | 15,97933 Kč | 479,38 Kč |
| 60 | 15,21300 Kč | 912,78 Kč |
| 105 | 14,62257 Kč | 1 535,37 Kč |
| 255 | 13,73353 Kč | 3 502,05 Kč |
| 510 | 13,07763 Kč | 6 669,59 Kč |
| 1 005 | 12,46634 Kč | 12 528,67 Kč |
| 2 505 | 11,68830 Kč | 29 279,19 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










