
936059-2 | |
|---|---|
DigiKey Part Number | 936059-2-ND |
Manufacturer | |
Manufacturer Product Number | 936059-2 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 936059-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,63933 Kč | 31 278,66 Kč |
| Unit Price without VAT: | 15,63933 Kč |
|---|---|
| Unit Price with VAT: | 18,92359 Kč |


