
LM25122QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM25122QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM25122QPWPRQ1CT-ND - Cut Tape (CT) 296-LM25122QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25122QPWPRQ1 |
Description | WIDE-INPUT SYNCHRONOUS BOOST CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25122QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 42V | |
Frequency - Switching | 450kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,62000 Kč | 100,62 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 70,54280 Kč | 1 763,57 Kč |
| 100 | 63,92670 Kč | 6 392,67 Kč |
| 250 | 60,77052 Kč | 15 192,63 Kč |
| 500 | 58,86800 Kč | 29 434,00 Kč |
| 1 000 | 57,30252 Kč | 57 302,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,64963 Kč | 139 124,08 Kč |
| Unit Price without VAT: | 100,62000 Kč |
|---|---|
| Unit Price with VAT: | 121,75020 Kč |











