
125-0693-001 | |
|---|---|
DigiKey Part Number | 24-125-0693-001-ND |
Manufacturer | |
Manufacturer Product Number | 125-0693-001 |
Description | SMPM FEMALE, FLEXIBLE/SEMI-RIGID |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 125°C |
Cable Group RG-405 (.086 Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSSP-5728 | Micro-Mode | 83 | 5505-MSSP-5728-ND | 408,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 255,94500 Kč | 2 559,45 Kč |
| 25 | 239,92320 Kč | 5 998,08 Kč |
| 50 | 228,46660 Kč | 11 423,33 Kč |
| 100 | 217,56660 Kč | 21 756,66 Kč |
| 250 | 203,95356 Kč | 50 988,39 Kč |
| 500 | 194,22940 Kč | 97 114,70 Kč |
| 1 000 | 184,97096 Kč | 184 970,96 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |

