



LT3091ER#PBF | |
|---|---|
DigiKey Part Number | 505-LT3091ER#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3091ER#PBF |
Description | IC REG LIN NEG ADJ 1.5A DDPAK-7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3091ER#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -36V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package DDPAK-7 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.525V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 50 | 148,98340 Kč | 7 449,17 Kč |
| 100 | 143,11460 Kč | 14 311,46 Kč |
| 250 | 136,91968 Kč | 34 229,92 Kč |
| 500 | 133,18614 Kč | 66 593,07 Kč |
| 1 000 | 130,11308 Kč | 130 113,08 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |



