



LT3081ER#TRPBF | |
|---|---|
DigiKey Part Number | LT3081ER#TRPBFTR-ND - Tape & Reel (TR) LT3081ER#TRPBFCT-ND - Cut Tape (CT) LT3081ER#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3081ER#TRPBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-7 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3081ER#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package DDPAK-7 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 151,84900 Kč | 1 518,49 Kč |
| 25 | 141,00840 Kč | 3 525,21 Kč |
| 100 | 129,08090 Kč | 12 908,09 Kč |
| 250 | 126,67796 Kč | 31 669,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 118,25152 Kč | 88 688,64 Kč |
| 1 500 | 115,73523 Kč | 173 602,85 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |





