USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT240XS-U

DigiKey Part Number
768-1158-5-ND
Manufacturer
Manufacturer Product Number
FT240XS-U
Description
IC USB FS PARALLEL FIFO 24SSOP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
FIFO
Manufacturer
FTDI, Future Technology Devices International Ltd
Standards
USB 2.0
Series
Voltage - Supply
3.3V ~ 5V
Packaging
Tube
Current - Supply
8mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
24-SSOP (0.154", 3.90mm Width)
Protocol
USB
Supplier Device Package
24-SSOP
Function
Bridge, USB to FIFO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 472
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
2548,17640 Kč1 204,41 Kč
10046,71630 Kč4 671,63 Kč
25042,54524 Kč10 636,31 Kč
50038,79124 Kč19 395,62 Kč
1 00038,58268 Kč38 582,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč