Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.5V 2 Output 3.3A (Switch) 24-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.5V 2 Output 3.3A (Switch) 24-WFDFN Exposed Pad
Introducing Power by Linear

LT8582EDKD#TRPBF

DigiKey Part Number
LT8582EDKD#TRPBFTR-ND - Tape & Reel (TR)
LT8582EDKD#TRPBFCT-ND - Cut Tape (CT)
LT8582EDKD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8582EDKD#TRPBF
Description
IC REG BST CUK ADJ 3.3A DL 24DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.5V 2 Output 3.3A (Switch) 24-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8582EDKD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.5MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
24-DFN (7x4)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,35000 Kč247,35 Kč
10193,83100 Kč1 938,31 Kč
25180,46680 Kč4 511,67 Kč
100165,78450 Kč16 578,45 Kč
250164,33132 Kč41 082,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500147,43170 Kč368 579,25 Kč
Manufacturers Standard Package
Unit Price without VAT:247,35000 Kč
Unit Price with VAT:299,29350 Kč