Similar

ADG1434YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1434YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1434YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1434YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1434YCPZ-REEL7 |
Description | IC SWITCH SPDTX4 4.7OHM 20LFCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.7Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1434YCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 170ns, 75ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -50pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 12pF, 22pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 300pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.7Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 500mOhm | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5434BCPZ-REEL7 | Analog Devices Inc. | 0 | 505-ADG5434BCPZ-REEL7CT-ND | 201,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,15000 Kč | 223,15 Kč |
| 10 | 174,33100 Kč | 1 743,31 Kč |
| 25 | 162,13080 Kč | 4 053,27 Kč |
| 100 | 148,71430 Kč | 14 871,43 Kč |
| 250 | 146,78100 Kč | 36 695,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 133,70405 Kč | 200 556,07 Kč |
| Unit Price without VAT: | 223,15000 Kč |
|---|---|
| Unit Price with VAT: | 270,01150 Kč |











