
ZLSS-4G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZLSS-4G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZLSS-4G-S+ |
Description | RF FILTER LOW PASS 4GHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height (Max) | 0.650" (16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 511,87000 Kč | 6 511,87 Kč |
| 10 | 6 186,32300 Kč | 61 863,23 Kč |
| 25 | 6 121,13720 Kč | 153 028,43 Kč |
| Unit Price without VAT: | 6 511,87000 Kč |
|---|---|
| Unit Price with VAT: | 7 879,36270 Kč |











