
LM22678TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22678TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22678TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LM22678TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22678TJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22678TJ-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22677QTJE-ADJ/NOPB | Texas Instruments | 250 | LM22677QTJE-ADJ/NOPBCT-ND | 9,16000 Kč | Parametric Equivalent |
| LM22677TJE-ADJ/NOPB | Texas Instruments | 364 | LM22677TJE-ADJ/NOPBCT-ND | 8,06000 Kč | Parametric Equivalent |
| LM22678QTJE-ADJ/NOPB | Texas Instruments | 438 | 296-47681-1-ND | 8,99000 Kč | Parametric Equivalent |
| AP64501SP-13 | Diodes Incorporated | 11 803 | 31-AP64501SP-13CT-ND | 1,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 Kč | 178,11 Kč |
| 10 | 138,10500 Kč | 1 381,05 Kč |
| 25 | 128,09440 Kč | 3 202,36 Kč |
| 100 | 117,09530 Kč | 11 709,53 Kč |
| 250 | 114,45748 Kč | 28 614,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,09068 Kč | 106 090,68 Kč |
| 2 000 | 103,95038 Kč | 207 900,76 Kč |
| Unit Price without VAT: | 178,11000 Kč |
|---|---|
| Unit Price with VAT: | 215,51310 Kč |








