


2200000570 | |
|---|---|
DigiKey Part Number | 2938-2200000570-ND |
Manufacturer | |
Manufacturer Product Number | 2200000570 |
Description | LENS BASLER C23-1620-5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2 ~ F16 2/3" C-Mount |
Datasheet | Datasheet |
Category | Field of View 23.3° x 30.8° |
Manufacturer Basler Inc. | Working Distance 200mm |
Packaging Bulk | Resolution 5µm |
Part Status Active | Filter Size M27 x P0.5 |
Type Wide Angle | Diameter 29.0mm Dia |
Focal Length 16.0mm | Length 38.3mm |
Focal Ratio F2 ~ F16 | Mounting Type C-Mount |
Compatible Sensor Size (Max) 2/3" | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 034,21000 Kč | 3 034,21 Kč |
| Unit Price without VAT: | 3 034,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 671,39410 Kč |











