LM22677TJ-ADJ/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 140,77000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 222,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 364
Unit Price: 196,25000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 138,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 438
Unit Price: 218,77000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 619
Unit Price: 178,11000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 797
Unit Price: 192,70000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 135,56000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 138,33036 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 592
Unit Price: 171,22000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 247
Unit Price: 185,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 48,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 803
Unit Price: 44,84000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22677TJ-ADJ/NOPB

DigiKey Part Number
LM22677TJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22677TJ-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22677TJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22677TJ-ADJ/NOPB
Description
IC REG BUCK ADJ 5A TO263-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22677TJ-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-7 Thin
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22677QTJ-ADJ/NOPBTexas Instruments0296-LM22677QTJ-ADJ/NOPBCT-ND140,77000 KčParametric Equivalent
LM22677QTJE-ADJ/NOPBTexas Instruments250LM22677QTJE-ADJ/NOPBCT-ND222,95000 KčParametric Equivalent
LM22677TJE-ADJ/NOPBTexas Instruments364LM22677TJE-ADJ/NOPBCT-ND196,25000 KčParametric Equivalent
LM22678QTJ-ADJ/NOPBTexas Instruments0296-37363-1-ND138,27000 KčParametric Equivalent
LM22678QTJE-ADJ/NOPBTexas Instruments438296-47681-1-ND218,77000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,44000 Kč181,44 Kč
10140,77500 Kč1 407,75 Kč
25130,59720 Kč3 264,93 Kč
100119,41440 Kč11 941,44 Kč
250116,81832 Kč29 204,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000108,22899 Kč108 228,99 Kč
Manufacturers Standard Package
Unit Price without VAT:181,44000 Kč
Unit Price with VAT:219,54240 Kč