Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22679TJ-ADJ/NOPB

DigiKey Part Number
LM22679TJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22679TJ-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22679TJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22679TJ-ADJ/NOPB
Description
IC REG BUCK ADJ 5A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22679TJ-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-7 Thin
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22677QTJE-ADJ/NOPBTexas Instruments250LM22677QTJE-ADJ/NOPBCT-ND9,16000 KčParametric Equivalent
LM22677TJE-ADJ/NOPBTexas Instruments364LM22677TJE-ADJ/NOPBCT-ND8,06000 KčParametric Equivalent
LM22678QTJE-ADJ/NOPBTexas Instruments438296-47681-1-ND8,99000 KčParametric Equivalent
AP64501SP-13Diodes Incorporated11 80331-AP64501SP-13CT-ND1,84000 KčSimilar
In-Stock: 1 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,22000 Kč171,22 Kč
10132,53700 Kč1 325,37 Kč
25122,88880 Kč3 072,22 Kč
100112,26520 Kč11 226,52 Kč
250109,54308 Kč27 385,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000101,63907 Kč101 639,07 Kč
2 00099,57198 Kč199 143,96 Kč
Manufacturers Standard Package
Unit Price without VAT:171,22000 Kč
Unit Price with VAT:207,17620 Kč