
LM211QDR | |
|---|---|
DigiKey Part Number | 296-38089-2-ND - Tape & Reel (TR) 296-38089-1-ND - Cut Tape (CT) 296-38089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDR Models |
Category | Current - Input Bias (Max) 0.1µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM211MDREP | Texas Instruments | 2 904 | 296-22162-1-ND | 76,22000 Kč | Parametric Equivalent |
| LM211QDREP | Texas Instruments | 2 042 | 296-18099-1-ND | 56,69000 Kč | Parametric Equivalent |
| LM211QDRG4Q1 | Texas Instruments | 6 541 | 296-LM211QDRG4Q1CT-ND | 24,78000 Kč | Parametric Equivalent |
| LM211QDRQ1 | Texas Instruments | 1 832 | 296-17493-1-ND | 23,73000 Kč | Parametric Equivalent |
| LM211DR2G | onsemi | 7 200 | LM211DR2GOSCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54344 Kč | 5 771,72 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,70327 Kč | 26 758,17 Kč |
| 5 000 | 10,44323 Kč | 52 216,15 Kč |
| 7 500 | 10,31304 Kč | 77 347,80 Kč |
| 12 500 | 10,16878 Kč | 127 109,75 Kč |
| 17 500 | 10,08449 Kč | 176 478,58 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



