
LM211QDREP | |
|---|---|
DigiKey Part Number | 296-18099-2-ND - Tape & Reel (TR) 296-18099-1-ND - Cut Tape (CT) 296-18099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDREP |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 100 | 30,70330 Kč | 3 070,33 Kč |
| 250 | 28,99656 Kč | 7 249,14 Kč |
| 500 | 27,96724 Kč | 13 983,62 Kč |
| 1 000 | 27,12018 Kč | 27 120,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,22608 Kč | 65 565,20 Kč |
| 5 000 | 25,68736 Kč | 128 436,80 Kč |
| 7 500 | 25,41752 Kč | 190 631,40 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

