
LM211QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM211QDRG4Q1TR-ND - Tape & Reel (TR) 296-LM211QDRG4Q1CT-ND - Cut Tape (CT) 296-LM211QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDRG4Q1 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 15,73160 Kč | 393,29 Kč |
| 100 | 13,89860 Kč | 1 389,86 Kč |
| 250 | 13,02296 Kč | 3 255,74 Kč |
| 500 | 12,49506 Kč | 6 247,53 Kč |
| 1 000 | 12,06083 Kč | 12 060,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,60232 Kč | 29 005,80 Kč |
| 5 000 | 11,32599 Kč | 56 629,95 Kč |
| 7 500 | 11,18762 Kč | 83 907,15 Kč |
| 12 500 | 11,03436 Kč | 137 929,50 Kč |
| 17 500 | 10,94472 Kč | 191 532,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

