
TLV272IDGKR | |
|---|---|
DigiKey Part Number | 296-11946-2-ND - Tape & Reel (TR) 296-11946-1-ND - Cut Tape (CT) 296-11946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV272IDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20072DMR2G | onsemi | 3 929 | 488-NCS20072DMR2GCT-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 25 | 14,68240 Kč | 367,06 Kč |
| 100 | 12,94710 Kč | 1 294,71 Kč |
| 250 | 12,12040 Kč | 3 030,10 Kč |
| 500 | 11,62194 Kč | 5 810,97 Kč |
| 1 000 | 11,32766 Kč | 11 327,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,77820 Kč | 26 945,50 Kč |
| 5 000 | 10,51705 Kč | 52 585,25 Kč |
| 7 500 | 10,38629 Kč | 77 897,18 Kč |
| 12 500 | 10,24139 Kč | 128 017,38 Kč |
| 17 500 | 10,15670 Kč | 177 742,25 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |



