
LM15851EVM | |
|---|---|
DigiKey Part Number | 296-45716-ND |
Manufacturer | |
Manufacturer Product Number | LM15851EVM |
Description | EVAL BOARD FOR LM15851 |
Customer Reference | |
Detailed Description | LM15851 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Texas Instruments | Utilized IC / Part LM15851 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 077,99000 Kč | 39 077,99 Kč |
| Unit Price without VAT: | 39 077,99000 Kč |
|---|---|
| Unit Price with VAT: | 47 284,36790 Kč |











