1 Channel AFE 12 Bit 50 mW 68-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM15851NKET

DigiKey Part Number
296-38467-2-ND - Tape & Reel (TR)
296-38467-1-ND - Cut Tape (CT)
296-38467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM15851NKET
Description
IC AFE 12BIT 68-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 12 Bit 50 mW 68-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LM15851NKET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.14V ~ 1.26V, 1.8V ~ 2V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
68-VFQFN Exposed Pad
Number of Bits
12
Supplier Device Package
68-VQFN (10x10)
Number of Channels
1
Base Product Number
Power (Watts)
50 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128 684,65000 Kč28 684,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027 088,29132 Kč6 772 072,83 Kč
Manufacturers Standard Package
Unit Price without VAT:28 684,65000 Kč
Unit Price with VAT:34 708,42650 Kč

Other Suppliers on DigiKey

3 347In Stock
Ships from Rochester Electronics, LLC