
DS560MB410EVM | |
|---|---|
DigiKey Part Number | 296-DS560MB410EVM-ND |
Manufacturer | |
Manufacturer Product Number | DS560MB410EVM |
Description | EVAL BOARD FOR DS560MB410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS560MB410 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part DS560MB410 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Re-Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 345,00000 Kč | 39 345,00 Kč |
| Unit Price without VAT: | 39 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 47 607,45000 Kč |



